TMB-E9F2-1L1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMB-E9F2-1L1-01
TMB-E9F2-1L1-01
TMB-E9F2-1L1-01

TMB-E9F2-1L1-01

DigiKey Part Number
2317-TMB-E9F2-1L1-01-ND
Manufacturer
Manufacturer Product Number
TMB-E9F2-1L1-01
Description
2.92MM STRAIGHT JACK, EDGE MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
TMB-E9F2-1L1-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polychlorotrifluoroethylene (PCTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,95000 €39,95 €
1033,96400 €339,64 €
2532,32360 €808,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,95000 €
Unit Price with VAT:47,54050 €