
TMB-E2FS-1ST | |
|---|---|
DigiKey Part Number | 2317-TMB-E2FS-1ST-ND |
Manufacturer | |
Manufacturer Product Number | TMB-E2FS-1ST |
Description | SMA(F)STR,EL,SMT,SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Operating Temperature -65°C ~ 165°C |
Connector Type Jack, Female Socket | Voltage Rating 170 V |
Contact Termination Solder | Mating Cycles 500 |
Shield Termination Solder | Insertion Loss 0.31dB |
Impedance 50 Ohms | Base Product Number |
Mounting Type Board Edge, End Launch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,24000 € | 58,24 € |
| 10 | 49,50500 € | 495,05 € |
| 25 | 46,40800 € | 1.160,20 € |
| 50 | 44,19480 € | 2.209,74 € |
| 100 | 42,08820 € | 4.208,82 € |
| Unit Price without VAT: | 58,24000 € |
|---|---|
| Unit Price with VAT: | 69,30560 € |

