
TMA-8MS-9FS-00 | |
|---|---|
DigiKey Part Number | 2317-TMA-8MS-9FS-00-ND |
Manufacturer | |
Manufacturer Product Number | TMA-8MS-9FS-00 |
Description | COAX ADAPT 1.85MM TO 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 40 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,93000 € | 71,93 € |
| 10 | 61,14300 € | 611,43 € |
| 25 | 57,31760 € | 1.432,94 € |
| 50 | 54,58440 € | 2.729,22 € |
| 100 | 51,98270 € | 5.198,27 € |
| Unit Price without VAT: | 71,93000 € |
|---|---|
| Unit Price with VAT: | 85,59670 € |










