
TMA-8MS-8MS-00 | |
|---|---|
DigiKey Part Number | 2317-TMA-8MS-8MS-00-ND |
Manufacturer | |
Manufacturer Product Number | TMA-8MS-8MS-00 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 1.85mm Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 65 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 € | 62,94 € |
| 10 | 53,49200 € | 534,92 € |
| 25 | 50,14520 € | 1.253,63 € |
| 50 | 47,75380 € | 2.387,69 € |
| 100 | 45,47760 € | 4.547,76 € |
| Unit Price without VAT: | 62,94000 € |
|---|---|
| Unit Price with VAT: | 74,89860 € |





