
TM7SSSTSSTS031C | |
|---|---|
DigiKey Part Number | 2317-TM7SSSTSSTS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SSSTSSTS031C |
Description | COAX CBL SSMP TO SSMP 12.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMP to SSMP 0.078" OD Coaxial Cable 12.20" (310.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SSMP Socket |
Manufacturer Amphenol CDI | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.20" (310.00mm) |
Style SSMP to SSMP | Cable Type 0.078" OD Coaxial Cable |
1st Connector SSMP Socket | Frequency - Max 65 GHz |
1st Contact Gender Female | Color Teal |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| 10 | 42,23700 € | 422,37 € |
| 25 | 39,59400 € | 989,85 € |
| 50 | 37,70580 € | 1.885,29 € |
| 100 | 35,90810 € | 3.590,81 € |
| 250 | 34,00028 € | 8.500,07 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |

