Cable Assembly Coaxial SSMP to SSMP 0.078" OD Coaxial Cable 6.299" (160.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SSSTSSTS016C-P

DigiKey Part Number
2317-TM7SSSTSSTS016C-P-ND
Manufacturer
Manufacturer Product Number
TM7SSSTSSTS016C-P
Description
COAX CBL SSMP TO SSMP 6.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMP to SSMP 0.078" OD Coaxial Cable 6.299" (160.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
SSMP to SSMP
1st Connector
SSMP Socket (2)
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SSMP Socket (2)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.299" (160.00mm)
Cable Type
0.078" OD Coaxial Cable
Frequency - Max
65 GHz
Color
Teal
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
180,66000 €80,66 €
1068,56900 €685,69 €
2564,27960 €1.606,99 €
5061,21480 €3.060,74 €
10058,29760 €5.829,76 €
Manufacturers Standard Package
Unit Price without VAT:80,66000 €
Unit Price with VAT:95,98540 €