
TM7SM9FS9FS031C | |
|---|---|
DigiKey Part Number | 2317-TM7SM9FS9FS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SM9FS9FS031C |
Description | COAX CBL 2.92MM TO 2.92MM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 1.98mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.98mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | -50°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,48000 € | 93,48 € |
| 10 | 79,46200 € | 794,62 € |
| 25 | 74,49120 € | 1.862,28 € |
| 50 | 70,94020 € | 3.547,01 € |
| 100 | 67,83710 € | 6.783,71 € |
| Unit Price without VAT: | 93,48000 € |
|---|---|
| Unit Price with VAT: | 111,24120 € |

