Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM28THMSTSSTS0031

DigiKey Part Number
2317-TM28THMSTSSTS0031-ND
Manufacturer
Manufacturer Product Number
TM28THMSTSSTS0031
Description
COAX CBL SSMP TO SSMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
-
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
-
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,07000 €47,07 €
1040,01600 €400,16 €
2537,51160 €937,79 €
5035,72240 €1.786,12 €
10034,01950 €3.401,95 €
25032,03584 €8.008,96 €
Manufacturers Standard Package
Unit Price without VAT:47,07000 €
Unit Price with VAT:56,01330 €