
P922-2CC | |
|---|---|
DigiKey Part Number | 2317-P922-2CC-ND |
Manufacturer | |
Manufacturer Product Number | P922-2CC |
Description | SMP(F) TO SMP(F), ADAP, SPRING B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Body Finish Gold |
Center Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,96000 € | 63,96 € |
| 10 | 54,36900 € | 543,69 € |
| 25 | 50,96760 € | 1.274,19 € |
| 50 | 48,53700 € | 2.426,85 € |
| 100 | 46,22320 € | 4.622,32 € |
| Unit Price without VAT: | 63,96000 € |
|---|---|
| Unit Price with VAT: | 76,11240 € |

