
P662-2CC | |
|---|---|
DigiKey Part Number | 2317-P662-2CC-ND |
Manufacturer | |
Manufacturer Product Number | P662-2CC |
Description | SMP(M)STR,B'HD PNL MNT FOR .085 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Tray | Cable Group 0.085" Semi Rigid |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,49000 € | 71,49 € |
| 10 | 60,76200 € | 607,62 € |
| 25 | 56,96040 € | 1.424,01 € |
| 50 | 54,24440 € | 2.712,22 € |
| 100 | 51,65870 € | 5.165,87 € |
| Unit Price without VAT: | 71,49000 € |
|---|---|
| Unit Price with VAT: | 85,07310 € |

