
P603-1CC | |
|---|---|
DigiKey Part Number | 2317-P603-1CC-ND |
Manufacturer | |
Manufacturer Product Number | P603-1CC |
Description | SMP(M)STR,PCB STR THRU TERM,SQ B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,93000 € | 56,93 € |
| 10 | 48,39600 € | 483,96 € |
| 25 | 45,36720 € | 1.134,18 € |
| 50 | 43,20400 € | 2.160,20 € |
| 100 | 41,14440 € | 4.114,44 € |
| Unit Price without VAT: | 56,93000 € |
|---|---|
| Unit Price with VAT: | 67,74670 € |

