C6635-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6635-6

DigiKey Part Number
2317-C6635-6-ND
Manufacturer
Manufacturer Product Number
C6635-6
Description
KWIK NUT 4.88MM BRASS #2-56
Customer Reference
Detailed Description
#2-56 Kwik Nut 0.192" (4.88mm) Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Type
Kwik
Thread Size
#2-56
Thickness
0.098" (2.49mm)
Width
0.192" (4.88mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,97600 €39,76 €
253,72720 €93,18 €
503,54940 €177,47 €
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €