
9050CCSF | |
|---|---|
DigiKey Part Number | 2317-9050CCSF-ND |
Manufacturer | |
Manufacturer Product Number | 9050CCSF |
Description | ADAP, SWEPT R/A TNCA(M) TO TNC(F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) TNC Jack, Female Socket |
Mfr | Convert To (Adapter End) TNC Plug, Male Pin |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Style Right Angle |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line), Right Angle |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,15000 € | 461,15 € |
| 10 | 392,07100 € | 3.920,71 € |
| Unit Price without VAT: | 461,15000 € |
|---|---|
| Unit Price with VAT: | 548,76850 € |

