
5530-1CCSF | |
|---|---|
DigiKey Part Number | 2317-5530-1CCSF-ND |
Manufacturer | |
Manufacturer Product Number | 5530-1CCSF |
Description | SMA(F) R/A TO FIELD REP(.036) PI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Passivated |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,61000 € | 82,61 € |
| 10 | 70,22200 € | 702,22 € |
| 25 | 65,82840 € | 1.645,71 € |
| 50 | 62,69040 € | 3.134,52 € |
| 100 | 59,70230 € | 5.970,23 € |
| Unit Price without VAT: | 82,61000 € |
|---|---|
| Unit Price with VAT: | 98,30590 € |

