
5450 | |
|---|---|
DigiKey Part Number | 2317-5450-ND |
Manufacturer | |
Manufacturer Product Number | 5450 |
Description | SMA(F)RAD. R/A, 4-HOLE, STRAIGHT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,07000 € | 163,07 € |
| 10 | 138,62500 € | 1.386,25 € |
| 25 | 129,95720 € | 3.248,93 € |
| 50 | 123,76440 € | 6.188,22 € |
| Unit Price without VAT: | 163,07000 € |
|---|---|
| Unit Price with VAT: | 194,05330 € |

