
5289-2SF | |
|---|---|
DigiKey Part Number | 2317-5289-2SF-ND |
Manufacturer | |
Manufacturer Product Number | 5289-2SF |
Description | SMA(F)B'HD, STR, .085 S/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,69000 € | 113,69 € |
| 10 | 96,64700 € | 966,47 € |
| 25 | 90,60280 € | 2.265,07 € |
| 50 | 86,28420 € | 4.314,21 € |
| 100 | 84,95500 € | 8.495,50 € |
| Unit Price without VAT: | 113,69000 € |
|---|---|
| Unit Price with VAT: | 135,29110 € |

