
136366015205 | |
|---|---|
DigiKey Part Number | 2317-136366015205-ND |
Manufacturer | |
Manufacturer Product Number | 136366015205 |
Description | SEMI FLEX(R)SMA(M) ,601,SMA(M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.250" Flexible Cable 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.000" (127.00mm) | |
Cable Type | 0.250" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -50°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,64000 € | 130,64 € |
| 10 | 111,05500 € | 1.110,55 € |
| 25 | 104,10960 € | 2.602,74 € |
| 50 | 99,14800 € | 4.957,40 € |
| Unit Price without VAT: | 130,64000 € |
|---|---|
| Unit Price with VAT: | 155,46160 € |

