New at DigiKey
Cable Assembly Coaxial SMA to SMA 0.090" OD Coaxial Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

136366005208

DigiKey Part Number
2317-136366005208-ND
Manufacturer
Manufacturer Product Number
136366005208
Description
SEMI FLEX(R)SMA(M) ,600,SMA(M)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.090" OD Coaxial Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol CDI
Length
8.000" (203.20mm)
Packaging
Bag
Cable Type
0.090" OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-50°C ~ 105°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1131,85000 €131,85 €
10112,08800 €1.120,88 €
25105,07840 €2.626,96 €
50100,07020 €5.003,51 €
Manufacturers Standard Package
Unit Price without VAT:131,85000 €
Unit Price with VAT:156,90150 €