
136366005207 | |
|---|---|
DigiKey Part Number | 2317-136366005207-ND |
Manufacturer | |
Manufacturer Product Number | 136366005207 |
Description | SEMI FLEX(R)SMA(M) ,600,SMA(M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.090" OD Coaxial Cable 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | 0.090" OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,55000 € | 130,55 € |
| 10 | 110,97900 € | 1.109,79 € |
| 25 | 104,03800 € | 2.600,95 € |
| 50 | 99,07980 € | 4.953,99 € |
| Unit Price without VAT: | 130,55000 € |
|---|---|
| Unit Price with VAT: | 155,35450 € |

