New at DigiKey
Cable Assembly Coaxial SMA to TNC 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134376013208

DigiKey Part Number
2317-134376013208-ND
Manufacturer
Manufacturer Product Number
134376013208
Description
SEMI FLEX(R)TNC(F)BHD TO SMA(M)R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Amphenol CDI
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
8.000" (203.20mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
TNC Jack, Right Angle
Operating Temperature
-50°C ~ 105°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1138,39000 €138,39 €
10117,64400 €1.176,44 €
25110,28720 €2.757,18 €
50105,03140 €5.251,57 €
Manufacturers Standard Package
Unit Price without VAT:138,39000 €
Unit Price with VAT:164,68410 €