
M83513/03-D03N | |
|---|---|
DigiKey Part Number | 4305-M83513/03-D03N-ND |
Manufacturer | Amphenol Canada Corporation - Military and Aerospace |
Manufacturer Product Number | M83513/03-D03N |
Description | CABLE ASSY MICRO-D 25P 18" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Canada Corporation - Military and Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,84000 € | 110,84 € |
| 10 | 94,22200 € | 942,22 € |
| 25 | 88,32960 € | 2.208,24 € |
| 50 | 84,11860 € | 4.205,93 € |
| 100 | 82,66510 € | 8.266,51 € |
| Unit Price without VAT: | 110,84000 € |
|---|---|
| Unit Price with VAT: | 131,89960 € |






