
SF-SFPP2EPASS-007 | |
|---|---|
DigiKey Part Number | SF-SFPP2EPASS-007-ND |
Manufacturer | |
Manufacturer Product Number | SF-SFPP2EPASS-007 |
Description | CABLE ASSY SFP+ M-M 7M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 22.97' (7.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,67000 € | 104,67 € |
| 10 | 88,97600 € | 889,76 € |
| 30 | 82,34567 € | 2.470,37 € |
| 50 | 79,43440 € | 3.971,72 € |
| 100 | 76,03420 € | 7.603,42 € |
| Unit Price without VAT: | 104,67000 € |
|---|---|
| Unit Price with VAT: | 124,55730 € |






