


MP-CAT8STPBLK-065 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-065-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-065 |
Description | CAT 8 STP 26AWG 65FT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.00' (19.81m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,36000 € | 56,36 € |
| 10 | 47,90500 € | 479,05 € |
| 25 | 44,90720 € | 1.122,68 € |
| 50 | 42,76560 € | 2.138,28 € |
| 100 | 40,72700 € | 4.072,70 € |
| Unit Price without VAT: | 56,36000 € |
|---|---|
| Unit Price with VAT: | 67,06840 € |

