


MP-CAT8STPBLK-030 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-030-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-030 |
Description | CAT 8 STP 26AWG 30FT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Features | 26AWG, Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 10 | 25,83800 € | 258,38 € |
| 25 | 24,22000 € | 605,50 € |
| 50 | 23,06480 € | 1.153,24 € |
| 100 | 21,96480 € | 2.196,48 € |
| 250 | 20,59132 € | 5.147,83 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,17600 € |

