


MP-6ARJ45SNNK-030 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-030-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-030 |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,57000 € | 29,57 € |
| 10 | 25,13100 € | 251,31 € |
| 25 | 23,55800 € | 588,95 € |
| 50 | 22,43420 € | 1.121,71 € |
| 100 | 21,36420 € | 2.136,42 € |
| 250 | 20,02844 € | 5.007,11 € |
| Unit Price without VAT: | 29,57000 € |
|---|---|
| Unit Price with VAT: | 35,18830 € |


