


MP-6ARJ45SNNK-014 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 € | 16,91 € |
| 10 | 14,37600 € | 143,76 € |
| 25 | 13,47560 € | 336,89 € |
| 50 | 12,83240 € | 641,62 € |
| 100 | 12,22020 € | 1.222,02 € |
| 250 | 11,45576 € | 2.863,94 € |
| 500 | 10,90966 € | 5.454,83 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,12290 € |





