


MP-6ARJ45SNNG-020 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 18,53100 € | 185,31 € |
| 25 | 17,37000 € | 434,25 € |
| 50 | 16,54140 € | 827,07 € |
| 100 | 15,75220 € | 1.575,22 € |
| 250 | 14,76716 € | 3.691,79 € |
| 500 | 14,06324 € | 7.031,62 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |


