


MP-6ARJ45SNNG-001 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,24700 € | 52,47 € |
| 25 | 4,91840 € | 122,96 € |
| 50 | 4,68320 € | 234,16 € |
| 100 | 4,45960 € | 445,96 € |
| 250 | 4,18048 € | 1.045,12 € |
| 500 | 3,98106 € | 1.990,53 € |
| 1.000 | 3,79123 € | 3.791,23 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |




