


MP-6A28GNSRED-001 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSRED-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSRED-001 |
Description | UTP SLIM CAT6A 28AWG RED 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88600 € | 38,86 € |
| 25 | 3,64200 € | 91,05 € |
| 50 | 3,46820 € | 173,41 € |
| 100 | 3,30260 € | 330,26 € |
| 250 | 3,09584 € | 773,96 € |
| 500 | 2,94812 € | 1.474,06 € |
| 1.000 | 2,80751 € | 2.807,51 € |
| 2.500 | 2,63194 € | 6.579,85 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

