


MP-6A28GNSGRN-005 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSGRN-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSGRN-005 |
Description | UTP SLIM CAT6A 28AWG GREEN 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,89300 € | 58,93 € |
| 25 | 5,52360 € | 138,09 € |
| 50 | 5,25980 € | 262,99 € |
| 100 | 5,00860 € | 500,86 € |
| 250 | 4,69512 € | 1.173,78 € |
| 500 | 4,47118 € | 2.235,59 € |
| 1.000 | 4,25796 € | 4.257,96 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

