Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-6A28GNSBLK-010 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLK-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLK-010 |
Description | UTP SLIM CAT6A 28AWG BLACK 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,29000 € | 82,90 € |
| 25 | 7,77040 € | 194,26 € |
| 50 | 7,39940 € | 369,97 € |
| 100 | 7,04630 € | 704,63 € |
| 250 | 6,60548 € | 1.651,37 € |
| 500 | 6,29044 € | 3.145,22 € |
| 1.000 | 5,99058 € | 5.990,58 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |










