


MP-6A28GNSBLK-003 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLK-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLK-003 |
Description | UTP SLIM CAT6A 28AWG BLACK 3' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,90700 € | 49,07 € |
| 25 | 4,59920 € | 114,98 € |
| 50 | 4,37940 € | 218,97 € |
| 100 | 4,17020 € | 417,02 € |
| 250 | 3,90912 € | 977,28 € |
| 500 | 3,72266 € | 1.861,33 € |
| 1.000 | 3,54512 € | 3.545,12 € |
| 2.500 | 3,32346 € | 8.308,65 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

