


MP-64RJ45UNNW-007 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,87800 € | 58,78 € |
| 25 | 5,50960 € | 137,74 € |
| 50 | 5,24660 € | 262,33 € |
| 100 | 4,99620 € | 499,62 € |
| 250 | 4,68348 € | 1.170,87 € |
| 500 | 4,46008 € | 2.230,04 € |
| 1.000 | 4,24741 € | 4.247,41 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

