


MP-64RJ45UNNW-002 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,98200 € | 74,55 € |
| 50 | 2,83920 € | 141,96 € |
| 100 | 2,70360 € | 270,36 € |
| 250 | 2,53432 € | 633,58 € |
| 500 | 2,41338 € | 1.206,69 € |
| 1.000 | 2,29826 € | 2.298,26 € |
| 2.500 | 2,15453 € | 5.386,32 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

