


MP-64RJ45UNNW-001 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,57280 € | 64,32 € |
| 50 | 2,45000 € | 122,50 € |
| 100 | 2,33290 € | 233,29 € |
| 250 | 2,18688 € | 546,72 € |
| 500 | 2,08252 € | 1.041,26 € |
| 1.000 | 1,98317 € | 1.983,17 € |
| 2.500 | 1,85912 € | 4.647,80 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


