


MP-64RJ45UNNP-020 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNP-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 10 | 11,96900 € | 119,69 € |
| 25 | 11,21920 € | 280,48 € |
| 50 | 10,68380 € | 534,19 € |
| 100 | 10,17400 € | 1.017,40 € |
| 250 | 9,53748 € | 2.384,37 € |
| 500 | 9,08280 € | 4.541,40 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,76710 € |

