


MP-64RJ45UNNE-025 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNE-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNE-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 10 | 14,17800 € | 141,78 € |
| 25 | 13,28960 € | 332,24 € |
| 50 | 12,65540 € | 632,77 € |
| 100 | 12,05160 € | 1.205,16 € |
| 250 | 11,29780 € | 2.824,45 € |
| 500 | 10,75920 € | 5.379,60 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |

