
MP-64RJ45UNNB-002 | |
---|---|
DigiKey Part Number | MP-64RJ45UNNB-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNB-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
10 | 3,15900 € | 31,59 € |
25 | 2,96160 € | 74,04 € |
50 | 2,81980 € | 140,99 € |
100 | 2,68520 € | 268,52 € |
250 | 2,51704 € | 629,26 € |
500 | 2,39690 € | 1.198,45 € |
1.000 | 2,28256 € | 2.282,56 € |
2.500 | 2,13981 € | 5.349,53 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,41490 € |