


MP-5XRJ45UNNY-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNY-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNY-007 |
Description | CAT 5E UTP XOVER RJ45 YELLOW 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,39900 € | 43,99 € |
| 25 | 4,12320 € | 103,08 € |
| 50 | 3,92620 € | 196,31 € |
| 100 | 3,73870 € | 373,87 € |
| 250 | 3,50468 € | 876,17 € |
| 500 | 3,33750 € | 1.668,75 € |
| 1.000 | 3,17831 € | 3.178,31 € |
| 2.500 | 2,97957 € | 7.448,92 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |



