


MP-5FRJ12UNNS-001 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ12UNNS-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ12UNNS-001 |
Description | FLAT 6X6 RJ12 W/ TINNED ENDS, 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,95360 € | 47,68 € |
| 100 | 0,90800 € | 90,80 € |
| 250 | 0,85112 € | 212,78 € |
| 500 | 0,81050 € | 405,25 € |
| 1.000 | 0,77179 € | 771,79 € |
| 2.500 | 0,72349 € | 1.808,72 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |









