Parametric Equivalent



MP-54RJ45DNNE-002 | |
|---|---|
DigiKey Part Number | MP-54RJ45DNNE-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45DNNE-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,15000 € | 19,15 € |
| 10 | 16,27500 € | 162,75 € |
| 25 | 15,25560 € | 381,39 € |
| 50 | 14,52760 € | 726,38 € |
| 100 | 13,83450 € | 1.383,45 € |
| 250 | 12,96924 € | 3.242,31 € |
| 500 | 12,35104 € | 6.175,52 € |
| Unit Price without VAT: | 19,15000 € |
|---|---|
| Unit Price with VAT: | 22,78850 € |


