
CS-VHDCIMX200-002 | |
|---|---|
DigiKey Part Number | 3272-CS-VHDCIMX200-002-ND |
Manufacturer | |
Manufacturer Product Number | CS-VHDCIMX200-002 |
Description | CABLE ASSY VHDCI 68POS M-M 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 6.56' (2.00m) Round, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | VHDCI 68 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | SCSI Ultra 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,49000 € | 64,49 € |
| 10 | 54,81800 € | 548,18 € |
| 25 | 51,38840 € | 1.284,71 € |
| 50 | 48,93820 € | 2.446,91 € |
| 100 | 46,60530 € | 4.660,53 € |
| Unit Price without VAT: | 64,49000 € |
|---|---|
| Unit Price with VAT: | 76,74310 € |





