
CS-SASMINTOHD-005 | |
|---|---|
DigiKey Part Number | 3272-CS-SASMINTOHD-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-SASMINTOHD-005 |
Description | MINISAS TO MINISAS HD 30AWG 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26, 36 Position miniSAS HD 4x, miniSAS 4x Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Cables on Demand | Usage External |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x, miniSAS 4x | Shielding Shielded |
Number of Positions 26, 36 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 6Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 75°C |
Features Passive, Pull Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,14000 € | 164,14 € |
| 10 | 139,53300 € | 1.395,33 € |
| 25 | 130,80800 € | 3.270,20 € |
| 50 | 124,57420 € | 6.228,71 € |
| Unit Price without VAT: | 164,14000 € |
|---|---|
| Unit Price with VAT: | 195,32660 € |

