26, 36 Position miniSAS HD 4x, miniSAS 4x Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-SASMINTOHD-002

DigiKey Part Number
3272-CS-SASMINTOHD-002-ND
Manufacturer
Manufacturer Product Number
CS-SASMINTOHD-002
Description
MINISAS TO MINISAS HD 28AWG 2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26, 36 Position miniSAS HD 4x, miniSAS 4x Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
miniSAS HD 4x, miniSAS 4x
Number of Positions
26, 36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
6Gbps
Operating Temperature
75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1102,20000 €102,20 €
1086,87900 €868,79 €
2581,44480 €2.036,12 €
5077,56220 €3.878,11 €
10073,99010 €7.399,01 €
Manufacturers Standard Package
Unit Price without VAT:102,20000 €
Unit Price with VAT:121,61800 €