


CS-DSSMDB37MM-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB37MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB37MM-010 |
Description | CABLE ASSY DB37 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,51000 € | 37,51 € |
| 10 | 31,87600 € | 318,76 € |
| 25 | 29,88120 € | 747,03 € |
| 50 | 28,45580 € | 1.422,79 € |
| 100 | 27,09900 € | 2.709,90 € |
| 250 | 25,40464 € | 6.351,16 € |
| Unit Price without VAT: | 37,51000 € |
|---|---|
| Unit Price with VAT: | 44,63690 € |






