


CS-DSSMDB25MF-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB25MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB25MF-005 |
Description | STD 25 PIN D-SUB, MOLDED M/F, 5F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 10 | 12,42800 € | 124,28 € |
| 25 | 11,64960 € | 291,24 € |
| 50 | 11,09340 € | 554,67 € |
| 100 | 10,56430 € | 1.056,43 € |
| 250 | 9,90340 € | 2.475,85 € |
| 500 | 9,43122 € | 4.715,61 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,39780 € |




