


CS-DSPMHD15MF-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMHD15MF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMHD15MF-025 |
Description | CABLE, HD15M/F DBL SHLD 25' (NOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,80000 € | 40,80 € |
| Unit Price without VAT: | 40,80000 € |
|---|---|
| Unit Price with VAT: | 48,55200 € |

