


CS-DSPMDB25MM-015 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMDB25MM-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB25MM-015 |
Description | CABLE, DB25M/M DBL SHLD 15' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Amphenol Cables on Demand | Number of Positions 25 |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 € | 38,08 € |
| Unit Price without VAT: | 38,08000 € |
|---|---|
| Unit Price with VAT: | 45,31520 € |

