


CS-DSPMDB25MM-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMDB25MM-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB25MM-005 |
Description | CABLE, DB25M/M DBL SHLD 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Amphenol Cables on Demand | Number of Positions 25 |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 € | 29,93 € |
| Unit Price without VAT: | 29,93000 € |
|---|---|
| Unit Price with VAT: | 35,61670 € |

