


CS-DSPMDB25MF-012 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMDB25MF-012-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB25MF-012 |
Description | CABLE, DB25M/F DBL SHLD 12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 12.00' (3.66m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 € | 41,66 € |
| Unit Price without VAT: | 41,66000 € |
|---|---|
| Unit Price with VAT: | 49,57540 € |

